
LR6XWA/BF9 | |
|---|---|
DigiKey Part Number | P646-F091-ND |
Manufacturer | |
Manufacturer Product Number | LR6XWA/BF9 |
Description | BATTERY PACK ALKALINE 13.5V AA |
Customer Reference | |
Detailed Description | AA 13.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 9 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 9 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.14" L x 0.57" W x 1.99" H (130.5mm x 14.5mm x 50.5mm) | |
Weight | 204.12 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,78700 € | 47,87 € |
| 50 | 4,19560 € | 209,78 € |
| 100 | 3,96400 € | 396,40 € |
| 250 | 3,67744 € | 919,36 € |
| 500 | 3,47446 € | 1.737,23 € |
| 1.000 | 3,28272 € | 3.282,72 € |
| 2.500 | 3,04537 € | 7.613,43 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |

