
LR6XWA/BF8 | |
|---|---|
DigiKey Part Number | P646-F081-ND |
Manufacturer | |
Manufacturer Product Number | LR6XWA/BF8 |
Description | BATTERY PACK ALKALINE 12V AA |
Customer Reference | |
Detailed Description | AA 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 8 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.57" L x 0.57" W x 1.99" H (116.0mm x 14.5mm x 50.5mm) | |
Weight | 181.44 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,47100 € | 44,71 € |
| 50 | 3,91900 € | 195,95 € |
| 100 | 3,70260 € | 370,26 € |
| 250 | 3,43488 € | 858,72 € |
| 500 | 3,24528 € | 1.622,64 € |
| 1.000 | 3,06619 € | 3.066,19 € |
| 2.500 | 2,84450 € | 7.111,25 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |

