LR03EGA/2SB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Energy
In Stock: 138.814
Unit Price: 0,49500 €
Datasheet
AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR03EGA/2SB

DigiKey Part Number
P672-ND
Manufacturer
Manufacturer Product Number
LR03EGA/2SB
Description
BATTERY ALKALINE 1.5V AAA
Customer Reference
Detailed Description
AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
22.23 g
Shipping Info
-
Shelf Life
84 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes