
LR14XWA/BF9 | |
|---|---|
DigiKey Part Number | P644-F091-ND |
Manufacturer | |
Manufacturer Product Number | LR14XWA/BF9 |
Description | BATTERY PACK ALKALINE 13.5V C |
Customer Reference | |
Detailed Description | C 13.5 V Alkaline Manganese Dioxide Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 9 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 9 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 9.28" L x 1.03" W x 1.97" H (235.8mm x 26.2mm x 50.0mm) | |
Weight | 635 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,71000 € | 15,71 € |
| 10 | 13,00600 € | 130,06 € |
| 50 | 11,40000 € | 570,00 € |
| 100 | 10,77070 € | 1.077,07 € |
| 250 | 9,99180 € | 2.497,95 € |
| 500 | 9,44028 € | 4.720,14 € |
| Unit Price without VAT: | 15,71000 € |
|---|---|
| Unit Price with VAT: | 18,69490 € |

