
LR03XWA/BF2X2 | |
|---|---|
DigiKey Part Number | P645-F022-ND |
Manufacturer | |
Manufacturer Product Number | LR03XWA/BF2X2 |
Description | BATTERY PACK ALKALINE 6V AAA |
Customer Reference | |
Detailed Description | AAA 6 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Series | Voltage - Rated |
Packaging Bulk | Structure Side to Side, 2 Rows x 2 Cells |
Part Status Discontinued at DigiKey | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 0.83" L x 0.83" W x 1.75" H (21.0mm x 21.0mm x 44.5mm) |
Rechargeability No | Weight 43.09 g |

