
CR-2ZLE2N | |
|---|---|
DigiKey Part Number | 11-CR-2ZLE2N-ND |
Manufacturer | |
Manufacturer Product Number | CR-2ZLE2N |
Description | CR-2ZLE2N |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CR2 Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.61" Dia x 1.06" H (15.6mm x 27.0mm) | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,80885 € | 1.828,25 € |
| Unit Price without VAT: | 3,80885 € |
|---|---|
| Unit Price with VAT: | 4,53253 € |

