AM5X is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Energizer Battery Company
In Stock: 16.128
Unit Price: 0,65616 €
Datasheet
N Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM5X

DigiKey Part Number
P147-ND
Manufacturer
Manufacturer Product Number
AM5X
Description
BATTERY ALKALINE 1.5V N
Customer Reference
Detailed Description
N Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
0.47" Dia x 1.19" H (12.0mm x 30.2mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
9.12 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes