
AM-1606C | |
|---|---|
DigiKey Part Number | 11-AM-1606C-ND |
Manufacturer | |
Manufacturer Product Number | AM-1606C |
Description | AM-1606C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 3.6 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Energy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current @ Pmpp | 3.1 µA | |
Voltage @ Pmpp | 2.6 V | |
Current - Short Circuit (Isc) | 3.5 µA | |
Type | Amorphous | |
Voltage - Open Circuit | 3.6 V | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Cells | |
Size / Dimension | 0.591" L x 0.591" W x 0.035" H (15.00mm x 15.00mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,82175 € | 145,74 € |
| Unit Price without VAT: | 1,82175 € |
|---|---|
| Unit Price with VAT: | 2,16788 € |

