
6F22NW/1SK | |
|---|---|
DigiKey Part Number | P104-ND |
Manufacturer | |
Manufacturer Product Number | 6F22NW/1SK |
Description | BATTERY ZINC CARBON 9V |
Customer Reference | |
Detailed Description | 9V Zinc Carbon 9 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 1.04" Dia x 1.91" H (26.5mm x 48.5mm) | |
Termination Style | 9 Volt Snap Fasteners | |
Features | - | |
Discharge Rate | - | |
Weight | 38.18 g | |
Shipping Info | - | |
Shelf Life | 30 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |






