
XP0NG8A00L | |
|---|---|
DigiKey Part Number | XP0NG8A00LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP0NG8A00L |
Description | TRANS PREBIAS PNP 50V SMINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased + Diode 50 V 100 mA 80 MHz 150 mW Surface Mount SMINI6-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 80 MHz |
Transistor Type PNP - Pre-Biased + Diode | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistors Included R1 and R2 | Supplier Device Package SMINI6-G1 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |

