
XP0643500L | |
|---|---|
DigiKey Part Number | XP0643500LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP0643500L |
Description | TRANS 2PNP 20V 30MA SMINI6-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 20V 30mA 150MHz 150mW Surface Mount SMINI6-G1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 30mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 1mA, 10V | |
Power - Max | 150mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SMINI6-G1 | |
Base Product Number |

