Direct
Direct
Similar

XP0611300L | |
|---|---|
DigiKey Part Number | XP0611300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP0611300L |
Description | TRANS PREBIAS 2PNP 50V SMINI6-G1 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 80MHz 150mW Surface Mount SMINI6-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 80MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 47kOhms | Supplier Device Package SMINI6-G1 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDA144EU-7 | Diodes Incorporated | 3.000 | 981-DDA144EU-7-CHP | 0,07801 € | Direct |
| DDA144EU-7-F | Diodes Incorporated | 5.243 | DDA144EU-FDICT-ND | 0,32000 € | Direct |
| UMB2NTN | Rohm Semiconductor | 4.270 | UMB2NTNCT-ND | 0,40000 € | Direct |
| NSVMUN5137DW1T1G | onsemi | 80.689 | 488-NSVMUN5137DW1T1GCT-ND | 0,23000 € | Similar |




