
XP0555400L | |
|---|---|
DigiKey Part Number | XP0555400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP0555400L |
Description | TRANS 2NPN 40V 100MA SMINI6-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 100mA 450MHz 150mW Surface Mount SMINI6-G1 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 10mA, 1V |
Manufacturer Panasonic Industry | Power - Max 150mW |
Packaging Tape & Reel (TR) | Frequency - Transition 450MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SMINI6-G1 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

