Similar

XP0487800L | |
|---|---|
DigiKey Part Number | XP0487800LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP0487800L |
Description | MOSFET 2N-CH 50V 0.1A SMINI6 |
Customer Reference | |
Detailed Description | Mosfet Array 50V 100mA 150mW Surface Mount SMINI6-G1 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 12Ohm @ 10mA, 4V |
Manufacturer Panasonic Industry | Vgs(th) (Max) @ Id 1.5V @ 1µA |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 12pF @ 3V |
Part Status Obsolete | Power - Max 150mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 50V | Supplier Device Package SMINI6-G1 |
Current - Continuous Drain (Id) @ 25°C 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM6N17FU(TE85L,F) | Toshiba Semiconductor and Storage | 999 | SSM6N17FU(TE85LF)CT-ND | 0,38000 € | Similar |


