XP0460100L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.061
Unit Price: 0,48000 €
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 100mA 150MHz, 80MHz 150mW Surface Mount SMINI6-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP0460100L

DigiKey Part Number
XP0460100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XP0460100L
Description
TRANS NPN/PNP 50V 100MA SMINI6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 100mA 150MHz, 80MHz 150mW Surface Mount SMINI6-G1
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 2mA, 10V
Manufacturer
Panasonic Industry
Power - Max
150mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz, 80MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SMINI6-G1
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZ1T2RRohm Semiconductor3.061EMZ1T2RCT-ND0,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes