Similar
Similar
Similar

XP0421M00L | |
|---|---|
DigiKey Part Number | XP0421M00LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP0421M00L |
Description | TRANS PREBIAS 2NPN 50V SMINI6-G1 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 150mW Surface Mount SMINI6-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 150MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 2.2kOhms | Supplier Device Package SMINI6-G1 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDC114YU-7-F | Diodes Incorporated | 132.963 | DDC114YU-FDICT-ND | 0,32000 € | Similar |
| SMUN5235DW1T3G | onsemi | 0 | 488-SMUN5235DW1T3GCT-ND | 0,25000 € | Similar |
| UMH10NFHATN | Rohm Semiconductor | 0 | 846-UMH10NFHATNCT-ND | 0,44000 € | Similar |




