
XP0421000L | |
|---|---|
DigiKey Part Number | XP0421000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP0421000L |
Description | TRANS PREBIAS 2NPN 50V SMINI6-G1 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 150mW Surface Mount SMINI6-G1 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Manufacturer Panasonic Industry | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Power - Max 150mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMINI6-G1 |
Resistor - Base (R1) 47kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |

