
XP0411500L | |
|---|---|
DigiKey Part Number | XP0411500LTR-ND - Tape & Reel (TR) XP0411500LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XP0411500L |
Description | TRANS PREBIAS 2PNP 50V SMINI6-G1 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 80MHz 150mW Surface Mount SMINI6-G1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 80MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SMINI6-G1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,08370 € | 8,37 € |
| 500 | 0,07936 € | 39,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10075 € | 302,25 € |
| 6.000 | 0,09267 € | 556,02 € |
| 9.000 | 0,08852 € | 796,68 € |
| 15.000 | 0,08383 € | 1.257,45 € |
| 21.000 | 0,08105 € | 1.702,05 € |
| 30.000 | 0,07936 € | 2.380,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

