
XP0221100L | |
|---|---|
DigiKey Part Number | XP0221100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP0221100L |
Description | TRANS PREBIAS 2NPN 50V SMINI5-G1 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 150mW Surface Mount SMini5-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 150MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Resistor - Base (R1) 10kOhms | Supplier Device Package SMini5-G1 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMG8NTR | Rohm Semiconductor | 470 | UMG8NCT-ND | 0,40000 € | Similar |


