Mosfet Array 50V 100mA 150mW Surface Mount SMini5-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP0187800L

DigiKey Part Number
XP0187800LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XP0187800L
Description
MOSFET 2N-CH 50V 0.1A SMINI5
Customer Reference
Detailed Description
Mosfet Array 50V 100mA 150mW Surface Mount SMini5-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
12Ohm @ 10mA, 4V
Manufacturer
Panasonic Industry
Vgs(th) (Max) @ Id
1.5V @ 1µA
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
12pF @ 3V
Part Status
Obsolete
Power - Max
150mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
5-TSSOP, SC-70-5, SOT-353
Drain to Source Voltage (Vdss)
50V
Supplier Device Package
SMini5-G1
Current - Continuous Drain (Id) @ 25°C
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.