
XP0140100L | |
|---|---|
DigiKey Part Number | XP0140100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP0140100L |
Description | TRANS 2PNP 50V 100MA SMINI5-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 80MHz 150mW Surface Mount SMini5-G1 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 2mA, 10V |
Manufacturer Panasonic Industry | Power - Max 150mW |
Packaging Tape & Reel (TR) | Frequency - Transition 80MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMini5-G1 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |

