Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 150mW Surface Mount SMini5-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP0121400L

DigiKey Part Number
XP0121400LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XP0121400L
Description
TRANS PREBIAS 2NPN 50V SMINI5-G1
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 150mW Surface Mount SMini5-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Frequency - Transition
150MHz
Transistor Type
2 NPN - Pre-Biased (Dual)
Power - Max
150mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Resistor - Base (R1)
10kOhms
Supplier Device Package
SMini5-G1
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable