
XP0121000L | |
|---|---|
DigiKey Part Number | XP0121000LTR-ND - Tape & Reel (TR) XP0121000LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XP0121000L |
Description | TRANS PREBIAS 2NPN 50V SMINI5-G1 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 150mW Surface Mount SMini5-G1 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Manufacturer Panasonic Industry | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 150MHz |
Part Status Obsolete | Power - Max 150mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMini5-G1 |
Resistor - Base (R1) 47kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19720 € | 19,72 € |
| 500 | 0,14874 € | 74,37 € |
| 1.000 | 0,13307 € | 133,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11315 € | 339,45 € |
| 6.000 | 0,10311 € | 618,66 € |
| 9.000 | 0,09799 € | 881,91 € |
| 15.000 | 0,09224 € | 1.383,60 € |
| 21.000 | 0,08883 € | 1.865,43 € |
| 30.000 | 0,08552 € | 2.565,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

