
XP0111300L | |
|---|---|
DigiKey Part Number | XP0111300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP0111300L |
Description | TRANS PREBIAS 2PNP 50V SMINI5-G1 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 80MHz 150mW Surface Mount SMini5-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 80MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Resistor - Base (R1) 47kOhms | Supplier Device Package SMini5-G1 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |

