
XN0F26300L | |
|---|---|
DigiKey Part Number | XN0F26300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XN0F26300L |
Description | TRANS PREBIAS 2NPN 15V MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 15V 600mA 200MHz 300mW Surface Mount MINI6-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 5V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 50mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 15V | Supplier Device Package MINI6-G1 |
Resistor - Base (R1) 270Ohms | Base Product Number |

