Bipolar (BJT) Transistor PNP + Diode (Isolated) 15 V 1.5 A 270MHz 600 mW Surface Mount MINI6-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XN09D6100L

DigiKey Part Number
XN09D6100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XN09D6100L
Description
TRANS PNP 15V 1.5A MINI6-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP + Diode (Isolated) 15 V 1.5 A 270MHz 600 mW Surface Mount MINI6-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 2V
Mfr
Power - Max
600 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
270MHz
Part Status
Obsolete
Operating Temperature
125°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.5 A
Package / Case
SOT-23-6
Voltage - Collector Emitter Breakdown (Max)
15 V
Supplier Device Package
MINI6-G1
Vce Saturation (Max) @ Ib, Ic
200mV @ 15mA, 750mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.