
XN0653700L | |
|---|---|
DigiKey Part Number | XN0653700LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XN0653700L |
Description | TRANS 2NPN 12V 30MA MINI6-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 12V 30mA 4.5GHz 300mW Surface Mount MINI6-G1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 30mA | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 10V | |
Power - Max | 300mW | |
Frequency - Transition | 4.5GHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | MINI6-G1 | |
Base Product Number |

