
XN0653400L | |
|---|---|
DigiKey Part Number | XN0653400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XN0653400L |
Description | TRANS 2NPN 20V 15MA MINI6-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 15mA 650MHz 200mW Surface Mount MINI6-G1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 15mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 1mA, 6V | |
Power - Max | 200mW | |
Frequency - Transition | 650MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | MINI6-G1 | |
Base Product Number |

