XN0460900L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9.394
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.058
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,45000 €
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 20V, 50V 500mA, 100mA 200MHz, 80MHz 300mW Surface Mount MINI6-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XN0460900L

DigiKey Part Number
XN0460900LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XN0460900L
Description
TRANS NPN/PNP 20V/50V MINI6-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 20V, 50V 500mA, 100mA 200MHz, 80MHz 300mW Surface Mount MINI6-G1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
500mA, 100mA
Voltage - Collector Emitter Breakdown (Max)
20V, 50V
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA / 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V / 160 @ 2mA, 10V
Power - Max
300mW
Frequency - Transition
200MHz, 80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
MINI6-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes