Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V, 10V 100mA, 500mA 150MHz, 130MHz 300mW Surface Mount MINI6-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XN0460800L

DigiKey Part Number
XN0460800LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XN0460800L
Description
TRANS NPN/PNP 50V/10V MINI6-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V, 10V 100mA, 500mA 150MHz, 130MHz 300mW Surface Mount MINI6-G1
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 2mA, 10V / 100 @ 500mA, 2V
Manufacturer
Panasonic Industry
Power - Max
300mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz, 130MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA, 500mA
Package / Case
SOT-23-6
Voltage - Collector Emitter Breakdown (Max)
50V, 10V
Supplier Device Package
MINI6-G1
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA / 300mV @ 8mA, 400mA
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.