Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 20V, 10V 500mA 200MHz, 130MHz 300mW Surface Mount MINI6-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XN0460400L

DigiKey Part Number
XN0460400LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XN0460400L
Description
TRANS NPN/PNP 20V/10V 0.5A MINI6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 20V, 10V 500mA 200MHz, 130MHz 300mW Surface Mount MINI6-G1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
20V, 10V
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA / 300mV @ 8mA, 400mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V / 100 @ 500mA, 2V
Power - Max
300mW
Frequency - Transition
200MHz, 130MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
MINI6-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.