Similar

XN0460100L | |
|---|---|
DigiKey Part Number | XN0460100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XN0460100L |
Description | TRANS NPN/PNP 50V 100MA MINI6-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 100mA 150MHz, 80MHz 300mW Surface Mount MINI6-G1 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 2mA, 10V |
Manufacturer Panasonic Industry | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz, 80MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package MINI6-G1 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZ1T2R | Rohm Semiconductor | 3.061 | EMZ1T2RCT-ND | 0,48000 € | Similar |
| SBC846BPDW1T1G | onsemi | 378 | SBC846BPDW1T1GOSCT-ND | 0,25000 € | Similar |



