
XN0450600L | |
|---|---|
DigiKey Part Number | XN0450600LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XN0450600L |
Description | TRANS 2NPN 20V 300MA MINI6-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 300mA 80MHz 300mW Surface Mount MINI6-G1 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 4mA, 2V |
Manufacturer Panasonic Industry | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 80MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 20V | Supplier Device Package MINI6-G1 |
Vce Saturation (Max) @ Ib, Ic 100mV @ 3mA, 30mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

