Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

XN0438100L | |
|---|---|
DigiKey Part Number | XN0438100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XN0438100L |
Description | TRANS PREBIAS 1NPN 1PNP MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA, 500mA 150MHz, 200MHz 300mW Surface Mount MINI6-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V / 50 @ 100mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA / 250mV @ 5mA, 100mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA, 1µA |
Part Status Obsolete | Frequency - Transition 150MHz, 200MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA, 500mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-23-6 |
Resistor - Base (R1) 47kOhms, 4.7kOhms | Supplier Device Package MINI6-G1 |
Resistor - Emitter Base (R2) 4.7kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBLS2002D,115 | Nexperia USA Inc. | 3.000 | 1727-PBLS2002D,115CT-ND | 0,42000 € | Upgrade |
| PBLS4005D,115 | Nexperia USA Inc. | 0 | 1727-5702-2-ND | 0,08629 € | Upgrade |
| PBLS6002D,115 | Nexperia USA Inc. | 3.317 | 1727-5705-1-ND | 0,42000 € | Upgrade |
| PBLS6005D,115 | Nexperia USA Inc. | 0 | 1727-5708-2-ND | 0,08629 € | Upgrade |
| PBLS6022D,115 | Nexperia USA Inc. | 2.970 | 1727-PBLS6022D,115CT-ND | 0,62000 € | Upgrade |


