
XN0432200L | |
|---|---|
DigiKey Part Number | XN0432200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XN0432200L |
Description | TRANS PREBIAS 1NPN 1PNP MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 500mA 200MHz 300mW Surface Mount MINI6-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 100mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 1µA |
Part Status Obsolete | Frequency - Transition 200MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 500mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-23-6 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package MINI6-G1 |
Resistor - Emitter Base (R2) 4.7kOhms | Base Product Number |

