Direct

XN0411300L | |
|---|---|
DigiKey Part Number | XN0411300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XN0411300L |
Description | TRANS PREBIAS 2PNP 50V MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 80MHz 300mW Surface Mount MINI6-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 80MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-23-6 |
Resistor - Base (R1) 47kOhms | Supplier Device Package MINI6-G1 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN2604(TE85L,F) | Toshiba Semiconductor and Storage | 0 | RN2604(TE85LF)TR-ND | 0,06994 € | Direct |


