Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 80MHz 300mW Surface Mount Mini5-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XN0140100L

DigiKey Part Number
XN0140100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XN0140100L
Description
TRANS 2PNP 50V 100MA MINI5-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 80MHz 300mW Surface Mount Mini5-G1
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 2mA, 10V
Manufacturer
Panasonic Industry
Power - Max
300mW
Packaging
Tape & Reel (TR)
Frequency - Transition
80MHz
Part Status
Obsolete
Operating Temperature
125°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SC-74A, SOT-753
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
Mini5-G1
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.