XN0121400L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 7.020
Unit Price: 0,29000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 300mW Surface Mount Mini5-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XN0121400L

DigiKey Part Number
XN0121400LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XN0121400L
Description
TRANS PREBIAS 2NPN 50V MINI5
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 300mW Surface Mount Mini5-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Frequency - Transition
150MHz
Transistor Type
2 NPN - Pre-Biased (Dual)
Power - Max
300mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SC-74A, SOT-753
Resistor - Base (R1)
10kOhms
Supplier Device Package
Mini5-G1
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN1507(TE85L,F)Toshiba Semiconductor and Storage7.020RN1507(TE85LF)CT-ND0,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes