XN0121300L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 1.016
Unit Price: 0,55000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 300mW Surface Mount Mini5-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XN0121300L

DigiKey Part Number
XN0121300LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XN0121300L
Description
TRANS PREBIAS 2NPN 50V MINI5
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 300mW Surface Mount Mini5-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
150MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Mini5-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes