
WM-64MNT330A | |
|---|---|
DigiKey Part Number | P11966-ND |
Manufacturer | |
Manufacturer Product Number | WM-64MNT330A |
Description | MIC COND ANLG OMNI -44DB 0.303"D |
Customer Reference | |
Detailed Description | 20 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB @ 94dB SPL) Pressure Contact |
Category | Impedance 2.2 kOhms |
Manufacturer Panasonic Industry | Voltage - Rated 2 V |
Series | Voltage Range 2 V ~ 10 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Obsolete | Port Location Top |
Type Electret Condenser | Termination Pressure Contact |
Output Type Analog | Size / Dimension 0.303" Dia (7.70mm) |
Direction Omnidirectional | Height (Max) 0.157" (4.00mm) |
Frequency Range 20 Hz ~ 16 kHz | Shape Circular |
Sensitivity -44dB ±3dB @ 94dB SPL | Base Product Number |
S/N Ratio 58dB |

