40 Hz ~ 10 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -44dB ±3dB @ 94dB SPL ) Solderless (Bullseye)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM-63GNT

DigiKey Part Number
P11958-ND
Manufacturer
Manufacturer Product Number
WM-63GNT
Description
MIC COND ANLG OMNI -44DB 0.236"D
Customer Reference
Detailed Description
40 Hz ~ 10 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB @ 94dB SPL) Solderless (Bullseye)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance
2.2 kOhms
Manufacturer
Panasonic Industry
Voltage - Rated
2 V
Series
Voltage Range
2 V ~ 10 V
Packaging
Bulk
Current - Supply
500 µA
Part Status
Obsolete
Port Location
Top
Type
Electret Condenser
Termination
Solderless (Bullseye)
Output Type
Analog
Size / Dimension
0.236" Dia (6.00mm)
Direction
Omnidirectional
Height (Max)
0.051" (1.30mm)
Frequency Range
40 Hz ~ 10 kHz
Shape
Circular
Sensitivity
-44dB ±3dB @ 94dB SPL
Base Product Number
S/N Ratio
58dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.