Transistor CCD Output Circuits NPN, N-Channel 20V NPN, 40V N-Channel 15mA NPN, 10mA N-Channel Surface Mount SSMINI6-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP05C8B00L

DigiKey Part Number
UP05C8B00LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP05C8B00L
Description
TRANS ARRAY NPN/CCD SSMINI-6
Customer Reference
Detailed Description
Transistor CCD Output Circuits NPN, N-Channel 20V NPN, 40V N-Channel 15mA NPN, 10mA N-Channel Surface Mount SSMINI6-F1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
20V NPN, 40V N-Channel
Manufacturer
Panasonic Industry
Current Rating (Amps)
15mA NPN, 10mA N-Channel
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
SOT-563, SOT-666
Transistor Type
NPN, N-Channel
Supplier Device Package
SSMINI6-F1
Applications
CCD Output Circuits
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.