UP04979G0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.808
Unit Price: 0,49000 €
Datasheet
Mosfet Array 50V, 30V 100mA 125mW Surface Mount SSMini6-F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP04979G0L

DigiKey Part Number
UP04979G0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP04979G0L
Description
MOSFET N/P-CH 50V/30V SSMINI6-F2
Customer Reference
Detailed Description
Mosfet Array 50V, 30V 100mA 125mW Surface Mount SSMini6-F2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
50V, 30V
Current - Continuous Drain (Id) @ 25°C
100mA
Rds On (Max) @ Id, Vgs
12Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 1µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
125mW
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SSMini6-F2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes