Mosfet Array 20V 100mA 125mW Surface Mount SSMINI6-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP0487C00L

DigiKey Part Number
UP0487C00LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP0487C00L
Description
MOSFET 2N-CH 20V 0.1A SSMINI6-F1
Customer Reference
Detailed Description
Mosfet Array 20V 100mA 125mW Surface Mount SSMINI6-F1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
4Ohm @ 10mA, 4V
Manufacturer
Panasonic Industry
Vgs(th) (Max) @ Id
1.3V @ 50µA
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
10pF @ 3V
Part Status
Obsolete
Power - Max
125mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
125°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
SOT-563, SOT-666
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SSMINI6-F1
Current - Continuous Drain (Id) @ 25°C
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.