Similar
Similar
Similar
Similar

UP0460100L | |
|---|---|
DigiKey Part Number | UP0460100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP0460100L |
Description | TRANS NPN/PNP 50V 0.1A SSMINI6F1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 100mA 150MHz, 80MHz 125mW Surface Mount SSMINI6-F1 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 10V / 180 @ 5mA, 10V |
Manufacturer Panasonic Industry | Power - Max 125mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz, 80MHz |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SSMINI6-F1 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BPDXV6T1G | onsemi | 0 | BC847BPDXV6T1GOSCT-ND | 0,38000 € | Similar |
| BC847BVN,115 | Nexperia USA Inc. | 10.370 | 1727-4852-1-ND | 0,36000 € | Similar |
| BC847BVN-7 | Diodes Incorporated | 15.008 | BC847BVNDICT-ND | 0,52000 € | Similar |
| EMZ1T2R | Rohm Semiconductor | 2.961 | EMZ1T2RCT-ND | 0,48000 € | Similar |
| SBC847BPDXV6T1G | onsemi | 95.139 | SBC847BPDXV6T1GOSCT-ND | 0,46000 € | Similar |






