
UP04534G0L | |
|---|---|
DigiKey Part Number | UP04534G0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP04534G0L |
Description | TRANS 2NPN 20V 15MA SSMINI6-F2 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 15mA 650MHz 125mW Surface Mount SSMini6-F2 |
Category | Power - Max 125mW |
Manufacturer Panasonic Industry | Frequency - Transition 650MHz |
Packaging Tape & Reel (TR) | Operating Temperature 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type 2 NPN (Dual) | Package / Case SOT-563, SOT-666 |
Current - Collector (Ic) (Max) 15mA | Supplier Device Package SSMini6-F2 |
Voltage - Collector Emitter Breakdown (Max) 20V | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 65 @ 1mA, 6V |

