Similar
Similar
Similar

UP0450100L | |
|---|---|
DigiKey Part Number | UP0450100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP0450100L |
Description | TRANS 2NPN 50V 100MA SSMINI6-F1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 150MHz 125mW Surface Mount SSMINI6-F1 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 10V |
Manufacturer Panasonic Industry | Power - Max 125mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SSMINI6-F1 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMX1DXV6T1G | onsemi | 129 | EMX1DXV6T1GOSCT-ND | 0,36000 € | Similar |
| EMX1DXV6T5G | onsemi | 9 | EMX1DXV6T5GOSCT-ND | 0,38000 € | Similar |
| NSVEMX1DXV6T1G | onsemi | 3.830 | 488-NSVEMX1DXV6T1GCT-ND | 0,48000 € | Similar |


