Similar
Similar

UP04390G0L | |
|---|---|
DigiKey Part Number | UP04390G0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP04390G0L |
Description | TRANS PREBIAS 1NPN 1PNP SSMINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150MHz, 80MHz 125mW Surface Mount SSMini6-F2 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 150MHz, 80MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 125mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 47kOhms, 10kOhms | Supplier Device Package SSMini6-F2 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEMH11,315 | Nexperia USA Inc. | 0 | 1727-PEMH11,315CT-ND | 0,39000 € | Similar |
| RN4984FE,LF(CT | Toshiba Semiconductor and Storage | 0 | RN4984FELF(CTCT-ND | 0,21000 € | Similar |



