UP0421300L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 144.000
Unit Price: 0,06799 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 550
Unit Price: 0,39000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 125mW Surface Mount SSMINI6-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP0421300L

DigiKey Part Number
UP0421300LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP0421300L
Description
TRANS PREBIAS 2NPN SSMINI6-F1
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 125mW Surface Mount SSMINI6-F1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Frequency - Transition
150MHz
Transistor Type
2 NPN - Pre-Biased (Dual)
Power - Max
125mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SOT-563, SOT-666
Resistor - Base (R1)
47kOhms
Supplier Device Package
SSMINI6-F1
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSBC144WDXV6T1Gonsemi144.000NSBC144WDXV6T1G-ND0,06799 €Similar
PEMD12,115Nexperia USA Inc.5501727-2155-1-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes