UP0411200L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,31000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 80MHz 125mW Surface Mount SSMINI6-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP0411200L

DigiKey Part Number
UP0411200LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP0411200L
Description
TRANS PREBIAS 2PNP SSMINI6-F1
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 80MHz 125mW Surface Mount SSMINI6-F1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
80MHz
Power - Max
125mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SSMINI6-F1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes